UC2855BNG4 vs UC2855BN feature comparison

UC2855BNG4 Texas Instruments

Buy Now Datasheet

UC2855BN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 GREEN, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4 e4
Length 25.4 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Max 7.613 V
Output Voltage-Min 7.388 V
Output Voltage-Nom 7.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 25 mA
Supply Voltage-Nom (Vsup) 18 V
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare UC2855BNG4 with alternatives

Compare UC2855BN with alternatives