UC2855BJ
vs
UC2855BN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP20,.3
|
DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
POWER FACTOR CONTROLLER
|
POWER FACTOR CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
35 V
|
20 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
18 V
|
18 V
|
JESD-30 Code |
R-CDIP-T16
|
R-PDIP-T20
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.5 A
|
1.5 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
1994-01-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Length |
|
25.4 mm
|
Supply Current-Max (Isup) |
|
17 mA
|
Supply Voltage-Max (Vsup) |
|
20 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare UC2855BJ with alternatives
Compare UC2855BN with alternatives