UC2854ADW vs UC3854ADW feature comparison

UC2854ADW Unitrode Corporation

Buy Now Datasheet

UC3854ADW Unitrode Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITRODE CORP UNITRODE CORP
Reach Compliance Code unknown unknown
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 18 mA 18 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2