UC2844BD1R2G vs UC2844AD8TR feature comparison

UC2844BD1R2G onsemi

Buy Now Datasheet

UC2844AD8TR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ONSEMI TEXAS INSTRUMENTS INC
SOIC-8 Narrow Body SOIC
8 8
751-07
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
55 Weeks, 2 Days
onsemi Texas Instruments
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
25 V 28 V
12 V 11 V
15 V 15 V
R-PDSO-G8 R-PDSO-G8
e3 e4
4.9 mm 4.9 mm
1 1
1 1
8 8
85 °C 85 °C
-25 °C -40 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
YES YES
SINGLE BUCK-BOOST
275 kHz 500 kHz
BIPOLAR BIPOLAR
OTHER INDUSTRIAL
MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 2
GREEN, PLASTIC, SOIC-8
5.05 V
4.95 V
5 V
25 mA
28 V
16 V
11 V

Compare UC2844BD1R2G with alternatives

Compare UC2844AD8TR with alternatives