UC2844BD1
vs
UC3844BVD1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
SOIC-8
ROHS COMPLIANT, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
275 kHz
275 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
5
1
Pbfree Code
Yes
Manufacturer Package Code
751-07
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Compare UC2844BD1 with alternatives
Compare UC3844BVD1G with alternatives