UC2844AQD8R vs LM3525AN feature comparison

UC2844AQD8R Rochester Electronics LLC

Buy Now Datasheet

LM3525AN National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DIP, DIP16,.3
Pin Count 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 35 V
Input Voltage-Min 12 V 8 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T16
JESD-609 Code e4 e0
Length 4.9 mm 21.755 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 0.2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 400 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Technology BIPOLAR

Compare UC2844AQD8R with alternatives

Compare LM3525AN with alternatives