UC2843D8TRG4 vs UC2845ANG4 feature comparison

UC2843D8TRG4 Texas Instruments

Buy Now Datasheet

UC2845ANG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 GREEN, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e4
Length 4.9 mm 9.81 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max (Isup) 25 mA 25 mA
Supply Voltage-Max (Vsup) 28 V 28 V
Supply Voltage-Min (Vsup) 8.4 V 8.4 V
Surface Mount YES NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Supply Voltage-Nom (Vsup) 11 V

Compare UC2843D8TRG4 with alternatives

Compare UC2845ANG4 with alternatives