UC2843BD1R2 vs UC2843D8TR feature comparison

UC2843BD1R2 Motorola Semiconductor Products

Buy Now Datasheet

UC2843D8TR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 28 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 17 mA 25 mA
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BICMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8.4 V
Time@Peak Reflow Temperature-Max (s) 30

Compare UC2843D8TR with alternatives