UC2843BD1013TR vs UC2845ANG4 feature comparison

UC2843BD1013TR STMicroelectronics

Buy Now Datasheet

UC2845ANG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SO-8 GREEN, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 28 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e4
Length 4.9 mm 9.81 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8.4 V
Supply Voltage-Nom (Vsup) 11 V

Compare UC2843BD1013TR with alternatives

Compare UC2845ANG4 with alternatives