UC2843BD vs UC3843ADTR feature comparison

UC2843BD Motorola Mobility LLC

Buy Now Datasheet

UC3843ADTR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 28 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 8.65 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 17 mA 25 mA
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8.4 V
Supply Voltage-Nom (Vsup) 11 V
Time@Peak Reflow Temperature-Max (s) 30

Compare UC2843BD with alternatives

Compare UC3843ADTR with alternatives