UC2842BD1G vs UC2842BD1R2G feature comparison

UC2842BD1G Rochester Electronics LLC

Buy Now Datasheet

UC2842BD1R2G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code 751-07
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 36 Weeks, 4 Days
Samacsys Manufacturer onsemi
Package Equivalence Code SOP8,.25

Compare UC2842BD1G with alternatives

Compare UC2842BD1R2G with alternatives