UC2842BD
vs
UC2842D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
25 V
Input Voltage-Min
11 V
11 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
8.65 mm
8.65 mm
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
17 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
4
6
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC2842BD with alternatives
Compare UC2842D with alternatives