UC2841DWG4 vs UC2841DWTR feature comparison

UC2841DWG4 Texas Instruments

Buy Now Datasheet

UC2841DWTR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP18,.4 SOP, SOP18,.4
Pin Count 18 18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e4
Length 11.55 mm 11.55 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BICMOS BICMOS
Temperature Grade OTHER OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare UC2841DWG4 with alternatives

Compare UC2841DWTR with alternatives