UC2824J
vs
UC1825BLP883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TO-92
Package Description
DIP,
TO-92, LCC28,.45SQ
Pin Count
16
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN CURRENT MODE
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
20 V
Input Voltage-Min
10 V
12 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-GDIP-T16
O-XBCY-W28
Number of Functions
1
1
Number of Terminals
16
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
1.5 A
2.2 A
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.03 mm
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
1150 kHz
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
7.62 mm
11.43 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Length
11.43 mm
Package Equivalence Code
LCC28,.45SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Technology
BICMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC2824J with alternatives
Compare UC1825BLP883B with alternatives