UC2823QTRG3 vs UC2823QTR feature comparison

UC2823QTRG3 Texas Instruments

Buy Now Datasheet

UC2823QTR Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 2 A 2 A
Output Voltage-Nom 5.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8.965 mm
Base Number Matches 1 2
Supply Current-Max (Isup) 33 mA

Compare UC2823QTRG3 with alternatives