UC2823AN
vs
UC3823AJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-11-03
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
CONFIGURABLE CURRENT MODE OPERATION
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
20 V
Input Voltage-Min
8.8 V
12 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
2.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
5.05 V
Output Voltage-Nom
5.1 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max (Isup)
36 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
9.2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC2823AN with alternatives
Compare UC3823AJ with alternatives