UC2823ADWTR
vs
UC2823ADWR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITRODE CORP
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
SOP,
Reach Compliance Code
unknown
unknown
Additional Feature
CONFIGURABLE CURRENT MODE OPERATION
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
36 mA
Surface Mount
YES
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
1150 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Output Voltage-Nom
5.1 V
Terminal Finish
NICKEL PALLADIUM GOLD
Compare UC2823ADWR with alternatives