UC2576T-15
vs
LM2576HV-15BT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
MICROCHIP TECHNOLOGY INC
Package Description
, SIP5,.1,67TB
TO-220,
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
60 V
Input Voltage-Min
17 V
18 V
JESD-30 Code
R-PSFM-T5
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
5
5
Output Current-Max
4.2 A
3.5 A
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12 mA
10 mA
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
52 kHz
63 kHz
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare UC2576T-15 with alternatives
Compare LM2576HV-15BT with alternatives