UC2576T-15 vs LM2576T-15/LF03 feature comparison

UC2576T-15 Unitrode Corporation

Buy Now Datasheet

LM2576T-15/LF03 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , SIP5,.1,67TB GREEN, TO-220, 5 PIN
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 17 V 4 V
JESD-30 Code R-PSFM-T5 R-XZFM-T5
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 4.2 A 3 A
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Supply Current-Max (Isup) 12 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 52 kHz 63 kHz
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Voltage-Nom 30 V
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Package Code ZFM
Temperature Grade AUTOMOTIVE

Compare UC2576T-15 with alternatives

Compare LM2576T-15/LF03 with alternatives