UC2526ADW vs LT1526J883B feature comparison

UC2526ADW Texas Instruments

Buy Now Datasheet

LT1526J883B Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOIC-18 DIP,
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 7 V 8 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G18 R-GDIP-T18
JESD-609 Code e4 e0
Length 11.55 mm 22.606 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -25 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP18,.4 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 7 V
Surface Mount YES NO
Switcher Configuration BUCK-BOOST PUSH-PULL
Switching Frequency-Max 600 kHz 400 kHz
Technology CMOS BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 4 1
Screening Level MIL-STD-883 Class B

Compare UC2526ADW with alternatives

Compare LT1526J883B with alternatives