UC2-5SNU
vs
UA2-1.5SNRJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EM DEVICES CORP
NEC TOKIN CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
6.5 mm
5.7 mm
Body Height
5.3 mm
8 mm
Body Length or Diameter
10.6 mm
10.6 mm
Coil Current(DC)-Max
0.02 A
0.067 A
Coil Operate Voltage(DC)
3.75 V
1.13 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
3.75 V
1.13 V
Coil Resistance
250 Ω
22.5 Ω
Coil Voltage(DC)-Max
5 V
1.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
1A@250VAC
.3A@125VAC
Contact Current(AC)-Max
1 A
0.3 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@220VDC
1A@30VDC
Contact Voltage(AC)-Max
250 V
125 V
Contact Voltage(DC)-Max
220 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Physical Dimension
10.6mm x 6.5mm x 5.3mm
10.6mm x 5.7mm x 8mm
Reference Standard
CSA; TUV; UL
CSA; EN; IEC; TUV; UL
Relay Action
LATCHED
LATCHED
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
4
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.41.00.20
Compare UC2-5SNU with alternatives
Compare UA2-1.5SNRJ with alternatives