UC2-1.5SNR vs UA2-1.5SNRJ feature comparison

UC2-1.5SNR World Products Inc

Buy Now Datasheet

UA2-1.5SNRJ TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC NEC TOKIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.41.00.20
Body Breadth 6.5 mm 5.7 mm
Body Height 5.3 mm 8 mm
Body Length or Diameter 10.6 mm 10.6 mm
Coil Current(DC)-Max 0.067 A 0.067 A
Coil Operate Voltage(DC) 1.13 V 1.13 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) 1.13 V 1.13 V
Coil Resistance 22.5 Ω 22.5 Ω
Coil Voltage(DC)-Max 1.5 V 1.5 V
Coil Voltage-Nom 1.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 37.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC .3A@125VAC
Contact Current(AC)-Max 1 A 0.3 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC 1A@30VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V 125 V
Contact Voltage(DC)-Max 220 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Alloy
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 8
Operate Time 2 ms 2 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Physical Dimension 10.6mm x 6.5mm x 5.3mm 10.6mm x 5.7mm x 8mm
Reference Standard CSA; TUV; UL CSA; EN; IEC; TUV; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1 ms 1 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes

Compare UA2-1.5SNRJ with alternatives