UC1863JQMLV vs UC1863J883B feature comparison

UC1863JQMLV Texas Instruments

Buy Now Datasheet

UC1863J883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique RESONANT CONTROL RESONANT CONTROL
Input Voltage-Max 20 V 22 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 21.34 mm 21.34 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
JESD-609 Code e0
Output Voltage-Max 5.2 V
Output Voltage-Min 4.8 V
Output Voltage-Nom 5 V
Screening Level MIL-STD-883 Class B
Supply Current-Max (Isup) 32 mA
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 12 V
Supply Voltage-Nom (Vsup) 12 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare UC1863JQMLV with alternatives

Compare UC1863J883B with alternatives