UC1855BJ vs UC3855BNG4 feature comparison

UC1855BJ Unitrode Corporation

Buy Now Datasheet

UC3855BNG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown compliant
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 20 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 3 V 7.5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 25 mA 17 mA
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-11-01
Samacsys Manufacturer Texas Instruments
Length 25.4 mm
Output Voltage-Max 7.688 V
Output Voltage-Min 7.313 V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Nom (Vsup) 18 V
Width 7.62 mm

Compare UC3855BNG4 with alternatives