UC1854AL vs 5962-9326101M2X feature comparison

UC1854AL Texas Instruments

Buy Now Datasheet

5962-9326101M2X Unitrode Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ QCCJ,
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 22 V 35 V
Input Voltage-Min 12 V 11 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code S-CQCC-N20 S-PQCC-J20
Length 8.89 mm 8.9662 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 4.57 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.9662 mm
Base Number Matches 1 2

Compare UC1854AL with alternatives

Compare 5962-9326101M2X with alternatives