UC1845LQMLV vs SG1845L-DESC feature comparison

UC1845LQMLV Rochester Electronics LLC

Buy Now Datasheet

SG1845L-DESC Microsemi Corporation

Buy Now Datasheet
Active Transferred
ROCHESTER ELECTRONICS LLC MICROSEMI CORP
QCCN, QCCN,
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
25 V 25 V
8.2 V 12 V
15 V 15 V
S-CQCC-N20 S-CQCC-N20
8.89 mm 8.89 mm
1 1
20 20
125 °C 125 °C
-55 °C -55 °C
1 A 1 A
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
NOT SPECIFIED
MIL-PRF-38535 Class V
2.03 mm 2.286 mm
YES YES
SINGLE SINGLE
500 kHz 500 kHz
MILITARY MILITARY
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
NOT SPECIFIED
8.89 mm 8.89 mm
2 2
No
e0
LCC20,.35SQ
Not Qualified
TIN LEAD

Compare UC1845LQMLV with alternatives