UC1845AL/883BC
vs
5962-8670404XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
DEFENSE LOGISTICS AGENCY
Package Description
,
CERAMIC, LCC-20
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
15.5 V
Input Voltage-Min
8.2 V
14.5 V
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Output Voltage-Nom
2.5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Qualified
Supply Current-Max (Isup)
17 mA
Surface Mount
YES
YES
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
500 kHz
57 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
3
Input Voltage-Nom
15 V
JESD-609 Code
e0
Package Code
QCCN
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare UC1845AL/883BC with alternatives
Compare 5962-8670404XA with alternatives