UC1844L vs UC2844BD1R2 feature comparison

UC1844L Unitrode Corporation

Buy Now Datasheet

UC2844BD1R2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITRODE CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Control Mode CURRENT-MODE CURRENT-MODE
JESD-609 Code e0 e0
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Current-Max 0.2 A 1 A
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC(UNSPEC)
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Switching Frequency-Max 500 kHz 275 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Switcher Configuration SINGLE
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare UC2844BD1R2 with alternatives