UC1841L/883BC
vs
UC1841L/883B
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
QCCN,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
8 V
|
|
JESD-30 Code |
S-CQCC-N20
|
|
Length |
8.89 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.54 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
500 kHz
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare UC1841L/883BC with alternatives