UC182TD-3
vs
UC382TDKTTT-3G3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
TO-263, SMSIP5H,.6,67TB
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.45 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage Absolute-Max
7.5 V
7.5 V
Input Voltage-Max
7.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Length
10.18 mm
10.16 mm
Load Regulation-Max
0.004%
0.004%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
100 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
2.525 V
2.525 V
Output Voltage1-Min
2.45 V
2.475 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.82 mm
5.13 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2%
1%
Width
8.41 mm
8.925 mm
Base Number Matches
1
1
Pbfree Code
Yes
parentfamilyid
900420
Category CO2 Kg
12.04
Compliance Temperature Grade
Other: +0C to +100C
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
JESD-609 Code
e3
Moisture Sensitivity Level
2
Packing Method
TR
Terminal Finish
MATTE TIN
Compare UC182TD-3 with alternatives
Compare UC382TDKTTT-3G3 with alternatives