UC1825LQMLV
vs
UC1825AJ/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
UNITRODE CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
DIP-16
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
10 V
12 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
S-CQCC-N20
R-CDIP-T16
Length
8.89 mm
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1.5 A
2.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.03 mm
Surface Mount
YES
NO
Switcher Configuration
PUSH-PULL
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
1
2
Supply Current-Max (Isup)
36 mA
Compare UC1825LQMLV with alternatives
Compare UC1825AJ/883B with alternatives