UC1825J/883B
vs
ML4825IP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.04
12.04
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14296.296
14296.296
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
10 V
8.8 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
33 mA
Surface Mount
NO
NO
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN CURRENT MODE
JESD-609 Code
e0
Length
19.05 mm
Package Equivalence Code
DIP16,.3
Seated Height-Max
4.32 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare UC1825J/883B with alternatives
Compare ML4825IP with alternatives