UC1825J/883B vs 5962-8768101V2A feature comparison

UC1825J/883B Unitrode Corporation

Buy Now Datasheet

5962-8768101V2A Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP DEFENSE LOGISTICS AGENCY
Package Description DIP-16 CERAMIC, LCC-20
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-CDIP-T16 S-CQCC-N20
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Qualified
Supply Current-Max (Isup) 33 mA
Surface Mount NO YES
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 1000 kHz
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 2 1
kg CO2e/kg 12.04
Average Weight (mg) 356.15
CO2e (mg) 4288.046
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Qualifications DLA, Space
JESD-609 Code e0
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD

Compare UC1825J/883B with alternatives

Compare 5962-8768101V2A with alternatives