UC1825J/883B vs 5962-87681012X feature comparison

UC1825J/883B Unitrode Corporation

Buy Now Datasheet

5962-87681012X

Part not found

Search for 5962-87681012X
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Package Description DIP-16
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 10 V
Input Voltage-Nom 15 V
JESD-30 Code R-CDIP-T16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 33 mA
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 1000 kHz
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2

Compare UC1825J/883B with alternatives