UC1825BLP883B
vs
UC1825BL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
UNITRODE CORP
Part Package Code
TO-92
Package Description
TO-92, LCC28,.45SQ
QCCN, LCC28,.45SQ
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
CONFIGURABLE CURRENT MODE OPERATION
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
12 V
12 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
O-XBCY-W28
S-CQCC-N20
Length
11.43 mm
Number of Functions
1
1
Number of Terminals
28
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2.2 A
2.2 A
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-92
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.03 mm
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
SINGLE
Switching Frequency-Max
1150 kHz
1000 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Base Number Matches
2
2
JESD-609 Code
e0
Supply Current-Max (Isup)
36 mA
Terminal Finish
TIN LEAD
Compare UC1825BLP883B with alternatives
Compare UC1825BL with alternatives