UC1825BJ/883B
vs
UC1825BJ/883BC
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
UNITRODE CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
12 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-CDIP-T16
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
2.2 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
36 mA
|
|
Surface Mount |
NO
|
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
1000 kHz
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
|
|
|
|
Compare UC1825BJ/883B with alternatives