UC1825AVTD2 vs UC3825DWTR feature comparison

UC1825AVTD2 Texas Instruments

Buy Now Datasheet

UC3825DWTR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Package Description DIE, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO AVAILABLE WITH CURRENT MODE CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 8.4 V 8.8 V
JESD-30 Code R-XUUC-N17 R-PDSO-G16
Length 3.403 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 17 16
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Supply Voltage-Max (Vsup) 30 V
Surface Mount YES YES
Switcher Configuration Buck-Boost PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.073 mm 7.5 mm
Base Number Matches 1 3
Part Package Code SOIC
Pin Count 16
Input Voltage-Nom 15 V
JESD-609 Code e4
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 2 A
Seated Height-Max 2.65 mm
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm

Compare UC1825AVTD2 with alternatives

Compare UC3825DWTR with alternatives