UC1823BL883B
vs
5962-89905032X
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC20,.35SQ
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
12 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-CQCC-N20
|
|
Length |
8.89 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
2.2 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.03 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
PUSH-PULL
|
|
Switching Frequency-Max |
1150 kHz
|
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare UC1823BL883B with alternatives