UC1524L vs LT1524J feature comparison

UC1524L Unitrode Corporation

Buy Now Datasheet

LT1524J Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP LINEAR TECHNOLOGY CORP
Package Description QCCN, LCC20,.35SQ DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code S-XQCC-N20 R-GDIP-T16
JESD-609 Code e0 e0
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.05 A 0.1 A
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
Length 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 1
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 10 mA
Switcher Configuration PUSH-PULL
Switching Frequency-Max 300 kHz
Width 7.62 mm

Compare UC1524L with alternatives

Compare LT1524J with alternatives