UBY1H132MHL3TN vs EGPD500EC5132MM20H feature comparison

UBY1H132MHL3TN Nichicon Corporation

Buy Now Datasheet

EGPD500EC5132MM20H Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 1300 µF 1300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 42 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3130 mA 1266 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Additional Feature ESR is MEASURED AT 100KHZ,
JESD-609 Code e3
Leakage Current 1.95 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare UBY1H132MHL3TN with alternatives

Compare EGPD500EC5132MM20H with alternatives