UBT1J471MHD8 vs UBT1J471MHD1CC feature comparison

UBT1J471MHD8 Nichicon Corporation

Buy Now Datasheet

UBT1J471MHD1CC Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8883 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard AEC-Q200
Ripple Current 730 mA 1460 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 8 1

Compare UBT1J471MHD8 with alternatives

Compare UBT1J471MHD1CC with alternatives