UBT1H4R7MPD1CV
vs
475HSM050M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NICHICON CORP
ILLINOIS CAPACITOR INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
85 mA
32 mA
Surface Mount
NO
NO
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
ESR
35274 mΩ
JESD-609 Code
e3
Leakage Current
0.00705 mA
Manufacturer Series
HSM
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Compare UBT1H4R7MPD1CV with alternatives