UBT1C102MHT1TO vs WT1C108M1220MSS feature comparison

UBT1C102MHT1TO Nichicon Corporation

Buy Now Datasheet

WT1C108M1220MSS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.48 mA 0.48 mA
Manufacturer Series BT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 998.3 mA 860 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare UBT1C102MHT1TO with alternatives

Compare WT1C108M1220MSS with alternatives