UBE1A221MPT vs UBT1A221MPD1TP feature comparison

UBE1A221MPT Nichicon Corporation

Buy Now Datasheet

UBT1A221MPD1TP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Additional Feature STANDARDS: JIS-C-5141; JIS-C-5102
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0044 mA 0.066 mA
Manufacturer Series BE BT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method AMMO PACK
Ripple Current 170 mA

Compare UBE1A221MPT with alternatives

Compare UBT1A221MPD1TP with alternatives