UBAT54CTA
vs
BAT54C-13-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
LOW NOISE
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.33 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
30 V
Terminal Finish
MATTE TIN
Compare UBAT54CTA with alternatives
Compare BAT54C-13-F with alternatives