UBAT54CTA vs BAT54C feature comparison

UBAT54CTA Diodes Incorporated

Buy Now Datasheet

BAT54C American Power Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC AMERICAN POWER DEVICES INC
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature LOW NOISE
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 30 V

Compare UBAT54CTA with alternatives

Compare BAT54C with alternatives