UBAT54ATA
vs
BAS85
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
EIC SEMICONDUCTOR CO LTD
Package Description
R-PDSO-G3
SOD-80C, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.8 V
JESD-30 Code
R-PDSO-G3
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
2
1
Number of Terminals
3
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Power Dissipation-Max
0.33 W
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
4 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
2
23
Pbfree Code
Yes
Samacsys Manufacturer
EIC Semiconductor
Breakdown Voltage-Min
30 V
Case Connection
ISOLATED
Number of Phases
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
25 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UBAT54ATA with alternatives