UB26NKW01N-C vs UB26NBKW03F-FB feature comparison

UB26NKW01N-C NKK Switches

Buy Now Datasheet

UB26NBKW03F-FB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.33 8536.50.90.33
Actuator Length 0.098 inch
Actuator Travel 2.3114 mm 2.3114 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 15.7988 mm 15.7988 mm
Body Height 17.5006 mm 17.526 mm
Body Length or Diameter 21.9964 mm 21.9964 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE QUICK-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED REINFORCED NYLON
Illumination NON-ILLUMINATED LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C -20 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.197 inch 0.197 inch
Terminal Material PHOSPHOR BRONZE BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color GREEN-WHITE
Actuator Material POLYCARBONATE
Additional Feature GREEN LED
Center Contact Material SILVER
End Contact Material SILVER
Solderability WAVE

Compare UB26NKW01N-C with alternatives

Compare UB26NBKW03F-FB with alternatives