UB25NKW01N-C vs UB25SKW03E-JB feature comparison

UB25NKW01N-C NKK Switches

Buy Now Datasheet

UB25SKW03E-JB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Samacsys Manufacturer NKK Switches
Actuator Length 0.098 inch 0.098 inch
Actuator Travel 2.3114 mm 2.3114 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 15.7988 mm 15.24 mm
Body Height 17.5006 mm 16.4846 mm
Body Length or Diameter 21.9964 mm 15.24 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE QUICK-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED REINFORCED NYLON
Illumination NON-ILLUMINATED LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C -20 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.197 inch 0.157 inch
Terminal Material PHOSPHOR BRONZE BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -20C to +50C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Actuator Color CLEAR-WHITE
Actuator Material POLYCARBONATE
Additional Feature YELLOW LED
Center Contact Material SILVER
End Contact Material SILVER
PCB Hole Count 8
Solderability WAVE

Compare UB25NKW01N-C with alternatives

Compare UB25SKW03E-JB with alternatives