UB25KKG01N-F vs MB2461S2G01-HB feature comparison

UB25KKG01N-F NKK Switches

Buy Now Datasheet

MB2461S2G01-HB NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES OF AMERICA INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.098 inch 0.218 inch
Actuator Travel 2.3114 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 15.7988 mm 12.7 mm
Body Height 17.5006 mm 28.829 mm
Body Length or Diameter 15.7988 mm 13.0048 mm
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1500VAC V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -15 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.197 inch 0.157 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Diameter 0.244 inch
Bushing Length 0.35 inch
Center Contact Material COPPER
JESD-609 Code e4
Solderability WAVE
Terminal Finish GOLD OVER NICKEL/SILVER

Compare UB25KKG01N-F with alternatives

Compare MB2461S2G01-HB with alternatives